5962F1321501VXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.7°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| MIL-PRF-38535 | ||
| CFP | ||
| Analog Current | ||
| 33 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |