5962F0721802VXC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: 5962F0721802VXC
Secondary Manufacturer Part#: ISL73127RHVF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 V | ||
| 11.3 mA | ||
| 130 | ||
| 40 | ||
| 16 | ||
| 125 °C | ||
| 1.25 W | ||
| FlatPAK | ||
| Surface Mount | ||
| Penta NPN, PNP | ||
| 8 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |