5962F0254201QXC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: 5962F0254201QXC
Secondary Manufacturer Part#: ISL7124SRHQF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 krad | ||
| CFPAK | ||
| Surface Mount | ||
| Matte Tin | ||
| 0.4 uA | ||
| 10 mV | ||
| 70 dB | ||
| Surface Mount | ||
| 4 | ||
| 5 V | ||
| -55 to 125 °C | ||
| 14CFPAK | ||
| 14 | ||
| Single | ||
| 9.91 x 6.6 x 2.92 mm | ||
| Yes | ||
| No | ||
| Military | ||
| CFPAK | ||
| 5V to 30V | ||
| General Purpose Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |