5962F0250301QXC
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: 5962F0250301QXC
Secondary Manufacturer Part#: ISL72991RHQF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -30 V | ||
| -3 V | ||
| Matte Tin | ||
| 25 mV | ||
| 15 mV | ||
| 1@1A V | ||
| Surface Mount | ||
| 1 | ||
| 28 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 1 A | ||
| Adjustable | ||
| -2.25 to -26 V | ||
| 28CFPAK | ||
| 28 | ||
| Negative | ||
| 18.8 x 13.21 x 2.92 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| -1.25 V | ||
| Military | ||
| CFPAK | ||
| 0.2@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390050 |