5962F0052101QXC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 5962F0052101QXC
Secondary Manufacturer Part#: IS9-1715ARH-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 krad | ||
| TTL | ||
| PWM, TTL, TTL | ||
| Matte Tin | ||
| Surface Mount | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 1000 kHz | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16CFPAK | ||
| 3 A | ||
| 16 | ||
| MOSFET | ||
| 11.18 x 7.24 x 2.92 mm | ||
| Yes | ||
| Military | ||
| 3 A | ||
| 3 A | ||
| CFPAK | ||
| 18 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |