PDP SEO Portlet

5962D9569301VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962D9569301VXC
Secondary Manufacturer Part#: HS1B-0546RH-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
10 krad
Matte Tin
Through Hole
16
1
±22 V
-55 to 125 °C
28SBCDIP
28
Dual
37.85 x 15.49 x 4.4 mm
Military
SBCDIP
44V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: