PDP SEO Portlet

5962-9204201MEA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-9204201MEA
Secondary Manufacturer Part#: 5962-9204201MEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Tin-Lead
100@±15V Ohm
150@?15V ns
150@±15V ns
Through Hole
8:1
1
16
8
1
100 Ohm
±0.5@±15V mA
±20|34|±5|5|±9|±12|±15|±18 V
-55 to 125 °C
125 °C
-55 °C
16CDIP
16
Dual Supply, Single Supply
21.34 x 7.87 x 3.56 mm
DG408 Series
Military
CDIP
5V to 34V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: