PDP SEO Portlet

5962-9088801MRA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-9088801MRA
Secondary Manufacturer Part#: 5962-9088801MRA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Encoder/Decoder
Tin-Lead
Through Hole
18 mA
-55 to 125 °C
20CDIP
20
Analog
26.92 x 7.87 x 3.56 mm
Military
CDIP
Optical Fiber
Encoder/Decoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:171  Mult:19  
USD $: