PDP SEO Portlet

5962-8988002GC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-8988002GC
Secondary Manufacturer Part#: 5962-8988002GC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.2@?15V uA
8@?15V mV
80 dB
Through Hole
1
±18|±8|±9|±12|±15 V
-55 to 125 °C
8Metal Can
8
Dual
9.4 x 9.4 x 4.7 mm
No
No
Military
Metal Can
±15V
General Purpose Amplifier
100@±15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$159.86