PDP SEO Portlet

5962-8963601PA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-8963601PA
Secondary Manufacturer Part#: 5962-8963601PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Buffer Amplifier
Tin-Lead
Through Hole
-55 to 125 °C
8CDIP
8
10.29 x 7.87 x 3.56 mm
Military
CDIP
± 12V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $:
144+
$88.75