5962-8963601GC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Other Amplifiers & Comparators
Avnet Manufacturer Part #: 5962-8963601GC
Secondary Manufacturer Part#: 5962-8963601GC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Buffer Amplifier | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 8Metal Can | ||
| 8 | ||
| 9.4 x 9.4 x 4.7 mm | ||
| Military | ||
| Metal Can | ||
| Buffer Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |