PDP SEO Portlet

5962-89636012A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-89636012A
Secondary Manufacturer Part#: 5962-89636012A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Surface Mount
-55 to 125 °C
20CLCC
20
9.09 x 9.09 x 2.54 mm
Military
CLCC
±12V to ±15V
Buffer Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:112  Mult:56  
USD $: