PDP SEO Portlet

5962-85131092A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-85131092A
Secondary Manufacturer Part#: 5962-85131092A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 4:1
Tin-Lead
275
300@±15V Ohm
Surface Mount
8
2
2.4@15V/-1@-15V mA
±15 V
-55 to 125 °C
20PLCC
20
Single|Dual
9.04 x 9.04 x 4.06 mm
No
Military
PLCC
20V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:168  Mult:56  
USD $: