PDP SEO Portlet

5962-85131073A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-85131073A
Secondary Manufacturer Part#: 5962-85131073A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Tin-Lead
275
1500@±15V Ohm
Surface Mount
16
1
2@15V/-1@-15V mA
±15 V
-55 to 125 °C
28CLCC
28
Single|Dual
11.68 x 11.68 x 2.54 mm
No
Military
CLCC
44V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:86  Mult:43  
USD $: