PDP SEO Portlet

5962-85131023A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-85131023A
Secondary Manufacturer Part#: 5962-85131023A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 8:1
Tin-Lead
275
300@±15V Ohm
Surface Mount
16
2
3@15V/-1@-15V mA
±15 V
-55 to 125 °C
28CLCC
28
Single|Dual
11.68 x 11.68 x 2.54 mm
No
Military
CLCC
44V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: