PDP SEO Portlet

5962-8513101XA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962-8513101XA
Secondary Manufacturer Part#: 5962-8513101XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Tin-Lead
275
1500@±15V Ohm
Through Hole
16:1
1
28
16
1
1.5 kOhm
2@15V/-1@-15V mA
±15 V
-55 to 125 °C
125 °C
-55 °C
28CDIP
28
Dual Supply
37.85 x 15.49 x 4.4 mm
No
Military
CDIP
44V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$161.21