PDP SEO Portlet

5962-8512704XA

Manufacturer:Renesas Electronics
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: 5962-8512704XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Through Hole
24 V
null
1 ADCs
1 Channel
null
125 °C
-55 °C
null
null
null
40 kSPS
15 V
12 V
Analog

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390030
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:39  Mult:13  
Need More?
USD $:
$ 393.54
39+
$393.54
SubTotal:
$15,348.06