PDP SEO Portlet

571MLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 571MLF
Secondary Manufacturer Part#: 571MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Divider, Multiplier, Zero Delay Buffer
SOIC
160 MHz
10 MHz
Clock
1
2
8
70 °C
0 °C
CMOS, TTL
571 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:76  Mult:1  
USD $:
76+
$9.02776
152+
$8.9817
304+
$8.93564
608+
$8.88958
1216+
$8.84352