PDP SEO Portlet

570ALF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 570ALF
Secondary Manufacturer Part#: 570ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Multiplier, Zero Delay Buffer
SOIC
75 MHz
1.5 MHz
Clock
1
2
8
70 °C
0 °C
CMOS, TTL
570 Series
5.25 Vdc
4.75 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$8.1345
100+
$7.9662
190+
$7.7979
450+
$7.6296
900+
$7.4613