PDP SEO Portlet

557GI-03LF

Clock Generator, Crystal, LVCMOS, 200 MHz, 16 Pins, TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 557GI-03LF
Secondary Manufacturer Part#: 557GI-03LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
TSSOP
Crystal, LVCMOS
2
16
85 °C
-40 °C
200 MHz
HCSL
3.63 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:384  Mult:96  
USD $:
384+
$1.9575
768+
$1.917
1536+
$1.8765
3072+
$1.836
6144+
$1.782