557G-06LF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 557G-06LF
Secondary Manufacturer Part#: 557G-06LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Matte Tin | ||
| 260 | ||
| 3.465 V | ||
| 3.135 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.5 x 4.4 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |