PDP SEO Portlet

553MLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 553MLF
Secondary Manufacturer Part#: 553MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
70 °C
0 °C
LVCMOS
553 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:291  Mult:97  
USD $:
291+
$1.131
582+
$1.1076
1164+
$1.0842
2328+
$1.0608
4656+
$1.0296