PDP SEO Portlet

553MILFT

Clock Buffer, Fanout, 0 MHz to 200 MHz, 4 Outputs, 2.375 V to 5.25 V, 8 Pins, NSOIC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 553MILFT
Secondary Manufacturer Part#: 553MILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
553 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: