PDP SEO Portlet

553MILF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 553MILF
Secondary Manufacturer Part#: 553MILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
553 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5734.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.001
2+
$1.9596
4+
$1.9182
8+
$1.8768
16+
$1.8216