PDP SEO Portlet

552-02SCMGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 552-02SCMGI
Secondary Manufacturer Part#: 552-02SCMGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Multiplexer
VFQFN
200 MHz
0 MHz
LVCMOS
2
8
16
105 °C
-40 °C
LVCMOS
552-02S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.18571
1000+
$2.167
2000+
$2.1168
4000+
$2.106
8000+
$2.0952