PDP SEO Portlet

551SDCGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 551SDCGI
Secondary Manufacturer Part#: 551SDCGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low-Output Skew Buffer
200 MHz
0 MHz
LVCMOS
1
4
8
105 °C
-40 °C
LVCMOS
551S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:485  Mult:97  
USD $:
485+
$1.14286
970+
$1.08108
1940+
$1.05263
3880+
$1.02564
7760+
$1.0