PDP SEO Portlet

551MLFT

Clock Buffer, Fanout, 0 MHz to 160 MHz, 4 Outputs, 3 V to 5.5 V, 8 Pins, NSOIC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 551MLFT
Secondary Manufacturer Part#: 551MLFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICS551 is a low cost, high-speed single input tofour output clock buffer. Part of IDT’s ClockBlocksTMfamily, this is our lowest cost, small clock buffer.See the ICS552-02B for monolithic dual version of theICS551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skewoutput devices as well as Zero Delay Buffers tosynchronize clocks. Contact IDT for all of your clockingneeds.

  • Low skew (250 ps) outputs
  • Pb-free packaging
  • Low cost clock buffer
  • Packaged in 8-pin SOIC
  • Input/Output clock frequency up to 160 MHz
  • Non-inverting output clock
  • Ideal for networking clocks
  • Operating Voltages of 3.3 and 5.0 V
  • Output Enable mode tri-states outputs
  • Advanced, low power CMOS process
  • Commercial and industrial temperature versions

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
160 MHz
0 MHz
LVCMOS
1
4
8
70 °C
0 °C
LVCMOS
551 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: