PDP SEO Portlet

551MLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 551MLF
Secondary Manufacturer Part#: 551MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
160 MHz
0 MHz
LVCMOS
1
4
8
70 °C
0 °C
LVCMOS
551 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:97  Mult:1  
USD $:
97+
$1.06667
194+
$1.03896
388+
$1.02564
776+
$1.01266
1552+
$1.0