PDP SEO Portlet

551MILFT

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 551MILFT
Secondary Manufacturer Part#: 551MILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
160 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
551 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.4
6000+
$1.36364
12000+
$1.34615
24000+
$1.32911
48000+
$1.3125