PDP SEO Portlet

551MILF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 551MILF
Secondary Manufacturer Part#: 551MILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
160 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
551 Series
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  649.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.45
2+
$1.8135
4+
$1.8042
8+
$1.7949
16+
$1.5648