54FCT162244ATEB
Manufacturer:Renesas Electronics
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 54FCT162244ATEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Non Inverted | ||
| Buffer, Line Driver | ||
| 54FCT162244AT | ||
| null | ||
| 54FCT | ||
| 16 Channels | ||
| 4 Elements | ||
| 16 Bits | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 16 MA | ||
| Tri State | ||
| 16.3 mm | ||
| null | ||
| 9.65 mm | ||
| 5.1 ns | ||
| null | ||
| 5.5 MV | ||
| 4.5 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |