PDP SEO Portlet

524SCMGI8

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 524SCMGI8
Secondary Manufacturer Part#: 524SCMGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low-Output Skew Buffer
200 MHz
0 MHz
LVCMOS
1
4
8
105 °C
-40 °C
LVCMOS
524S Series
3.465 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.71429
8000+
$1.62525
16000+
$1.617
32000+
$1.60875
64000+
$1.6005