PDP SEO Portlet

524MILFT

Clock Buffer, Fanout, 0 MHz to 200 MHz, 4 Outputs, 2.375 V to 5.25 V, 8 Pins, NSOIC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 524MILFT
Secondary Manufacturer Part#: 524MILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

524MILFT is a low skew, single input to four output, clock buffer. Part of IDT’s ClockBlocks™ family, this is our lowest skew, small clock buffer.

  • Extremely low skew outputs (50ps maximum)
  • Low power CMOS technology
  • Operating voltages of 2.5V to 5V
  • 5V tolerant input clock
  • Industrial temperature range
  • Power supply voltage (measured in respect to GND) range from +2.375V to +5.25V
  • Operating supply current is 25mA (no load, 135MHz, VDD=2.5V ±5%, -40 to +85°C)
  • Nominal output impedance of 20 ohm (VDD=2.5V ±5%, -40 to +85°C)
  • Short circuit current of ±28mA (VDD=2.5V ±5%, -40 to +85°C)
  • 8-pin SOIC package, -40 to +85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
524 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.55714
6000+
$2.41892
12000+
$2.35526
24000+
$2.29487
48000+
$2.2375