PDP SEO Portlet

524MILF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 524MILF
Secondary Manufacturer Part#: 524MILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
0 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS
524 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  525.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:97  Mult:1  
USD $:
97+
$2.75385
194+
$2.67164
388+
$2.5942
776+
$2.5035
1552+
$2.41892