4RCD0232KC1ATG8
DDR4 Register Clock Driver, 1.2 V, 253 Pins, BGA
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: 4RCD0232KC1ATG8
Secondary Manufacturer Part#: 4RCD0232KC1ATG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DDR4 Register Clock Driver | ||
| BGA | ||
| Surface Mount | ||
| 253 | ||
| 70 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |