2510CGLF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 2510CGLF
Secondary Manufacturer Part#: 2510CGLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 175 MHz | ||
| 25 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 24TSSOP | ||
| 24 | ||
| 0.6500 | ||
| 7.8 x 4.4 x 1 | ||
| TSSOP | ||
| PLL Clock Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |