PDP SEO Portlet

2309NZ-1HPGG

Clock Buffer, Distribution, 0 MHz to 133.33 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2309NZ-1HPGG
Secondary Manufacturer Part#: 2309NZ-1HPGG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT2309NZ is a low-cost buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems with SDRAM support. This part has nine outputs, eight of which can be used to drive two DIMMs or four SO-DIMMs, and the remaining can be used for external feedback to a PLL. The IDT2309NZ operates at 3.3V and outputs can run up to 133.33MHz. The IDT2309NZ is designed for low EMI and power optimization. It has multiple VDD and VSS pins for noise optimization and consumes less than 32mA at 66.6MHz, making it ideal for the low power requirements of mobile systems.

  • One input to nine output buffer/driver
  • Supports two DIMMs or four SO-DIMMs with one additional output for feedback to an external or chipset PLL
  • Low power consumption for mobile applications: less than 32mA at 66.6MHz with unloaded outputs
  • 8.7ns input-output delay
  • Buffers all frequencies from DC to 133.33MHz
  • Output-output skew < 250ps
  • Multiple VDD and VSS pins for noise and EMI reduction
  • 3.3V operation
  • High drive capability
  • Available in SOIC and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
Clock Distribution
133.33 MHz
0 MHz
LVCMOS
1
9
16
70 °C
0 °C
LVCMOS
2309NZ Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $: