PDP SEO Portlet

2309A-1HPGGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2309A-1HPGGI
Secondary Manufacturer Part#: 2309A-1HPGGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS
1
9
16
85 °C
-40 °C
LVCMOS
2309A Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:384  Mult:96  
USD $:
384+
$1.0875
768+
$1.065
1536+
$1.0425
3072+
$1.02
6144+
$0.99