PDP SEO Portlet

2309-1HPGGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2309-1HPGGI
Secondary Manufacturer Part#: 2309-1HPGGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS
1
9
16
85 °C
-40 °C
LVCMOS
2309 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:768  Mult:96  
USD $:
768+
$0.841
1536+
$0.8236
3072+
$0.8062
6144+
$0.7888
12288+
$0.7656