2308B-2DCG
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 2308B-2DCG
Secondary Manufacturer Part#: 2308B-2DCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 12 V | ||
| 0 to 70 °C | ||
| 10 to 133.3 MHz | ||
| 16SOIC N | ||
| 16 | ||
| 1.2700 | ||
| 9.93 x 3.94 x 1.47 mm | ||
| No | ||
| Commercial | ||
| SOIC N | ||
| Zero Delay PLL Clock Multiplier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |