PDP SEO Portlet

2305A-1HDCG

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2305A-1HDCG
Secondary Manufacturer Part#: 2305A-1HDCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
SOIC
133 MHz
10 MHz
LVCMOS
1
5
8
70 °C
0 °C
LVCMOS
2305A Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:582  Mult:97  
USD $:
582+
$0.522
1164+
$0.5112
2328+
$0.5004
4656+
$0.4896
9312+
$0.4752