PDP SEO Portlet

2305A-1DCGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2305A-1DCGI
Secondary Manufacturer Part#: 2305A-1DCGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
SOIC
133 MHz
10 MHz
LVCMOS
1
5
8
85 °C
-40 °C
LVCMOS
2305A Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:776  Mult:97  
USD $:
776+
$0.638
970+
$0.6248
1746+
$0.6116
3880+
$0.5984
7760+
$0.5808