2305A-1DCG
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2305A-1DCG
Secondary Manufacturer Part#: 2305A-1DCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zero Delay Buffer | ||
| SOIC | ||
| 133 MHz | ||
| 10 MHz | ||
| LVCMOS | ||
| 1 | ||
| 5 | ||
| 8 | ||
| 70 °C | ||
| 0 °C | ||
| LVCMOS | ||
| 2305A Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |