PDP SEO Portlet

2305-1HDCG8

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 2305-1HDCG8
Secondary Manufacturer Part#: 2305-1HDCG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
NSOIC
133 MHz
10 MHz
LVCMOS
1
5
8
70 °C
0 °C
LVCMOS
2305 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4495
6000+
$0.4402
12000+
$0.4309
18000+
$0.4216
24000+
$0.4092