PDP SEO Portlet

1894K-40LFT

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1894K-40LFT
Secondary Manufacturer Part#: 1894K-40LFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
102 mA
5.25, 3 V
No
40QFN
No
40
0.5000
6 x 6 x 0.95 mm
10 Base-T|100 Base-TX
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$5.4784
10000+
$5.45044
20000+
$5.42249
40000+
$5.39454
80000+
$5.36659