PDP SEO Portlet

1894K-33LF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1894K-33LF
Secondary Manufacturer Part#: 1894K-33LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
No
100 Mbps
Surface Mount
1
102 mA
3.47 V
No
32QFN EP
No
32
5 x 5 x 0.95 mm
10 Base-T|100 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$4.10179
980+
$4.08086
1960+
$4.05994
3920+
$4.03901
7840+
$4.01808