PDP SEO Portlet

1893CFLFT

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1893CFLFT
Secondary Manufacturer Part#: 1893CFLFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 1 - Unlimited
1
160 mA
3.3 V
No
48SSOP
No
48
0.6400
15.88 x 7.49 x 2.29 mm
10 Base-T|100 Base-TX
SSOP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.9004
2000+
$3.79275
4000+
$3.7733
8000+
$3.75385
16000+
$3.7344