PDP SEO Portlet

1893BKILFT

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1893BKILFT
Secondary Manufacturer Part#: 1893BKILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
160 mA
1.8 V
No
56VFQFPN EP
No
56
0.5000
8 x 8 x 0.85 mm
10 Base-T|100 Base-TX
VFQFPN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$8.44
6000+
$8.22078
12000+
$8.11538
24000+
$8.01266
48000+
$7.9125