PDP SEO Portlet

1893BKILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1893BKILF
Secondary Manufacturer Part#: 1893BKILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
160 mA
3.47 V
No
56VFQFPN EP
No
56
0.5000
8 x 8 x 0.85 mm
10 Base-T|100 Base-TX
VFQFPN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.44
520+
$8.22078
1040+
$8.11538
2080+
$8.01266
4160+
$7.9125