PDP SEO Portlet

1893BFILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 1893BFILF
Secondary Manufacturer Part#: 1893BFILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 1 - Unlimited
1
160 mA
5 V
No
48SSOP
No
48
0.6400
15.88 x 7.49 x 2.29 mm
10 Base-T|100 Base-TX
SSOP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:180  Mult:30  
USD $:
180+
$10.29
360+
$10.2375
720+
$10.185
1440+
$10.1325
2880+
$10.08